TE Connectivity MCON 2.8 Series Female Crimp Terminal, 16 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 765-8704
- Mfr. Part No.:
- 1718475-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-8704
- Mfr. Part No.:
- 1718475-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | MCON 2.8 Connector Housing | |
| Series | MCON 2.8 | |
| Current | 3A | |
| Minimum Wire Size mm² | 2.5mm² | |
| Contact Plating | Silver, Silver | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size mm² | 4mm² | |
| Contact Material | Phosphor Bronze, Phosphor Bronze | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Contact Resistance | 2mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With MCON 2.8 Connector Housing | ||
Series MCON 2.8 | ||
Current 3A | ||
Minimum Wire Size mm² 2.5mm² | ||
Contact Plating Silver, Silver | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size mm² 4mm² | ||
Contact Material Phosphor Bronze, Phosphor Bronze | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Contact Resistance 2mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
TE Connectivity MCON 2.8 Receptacle Contacts
MCON 2.8 receptacle contacts with locking lance, 2.79mm mating area and select silver plated contacts.
TE Connectivity MCON Interconnection System
Related links
- TE Connectivity MCON 2.8 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity MULTILOCK 040 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMP Universal Power Series Male Crimp Terminal 16 AWG Max
- TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 2.8 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal 20 AWG Max
- JST J300 Series Male Crimp Terminal 16 AWG Max
- TE Connectivity MCON 2.8 Series Female Crimp Terminal
