TE Connectivity Type III+ Series Male Crimp Terminal
- RS Stock No.:
- 865-7203
- Mfr. Part No.:
- 66102-3
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 865-7203
- Mfr. Part No.:
- 66102-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Series | Type III+ | |
| Termination Method | Crimp | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Series Type III+ | ||
Termination Method Crimp | ||
Contact Plating Gold over Nickel | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Related links
- TE Connectivity Type III Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 16 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 24 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 16 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 20 AWG Max
