HARTING Crimp Pin Connector, 24AWG to 22AWG, Silver
- RS Stock No.:
- 279-9886
- Mfr. Part No.:
- 9455002812
- Manufacturer:
- HARTING
Bulk discount available
Price Each (On a Reel of 500)**
€0.592
(exc. VAT)
€0.728
(inc. VAT)
480 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
500 - 500 | €0.592 | €296.00 |
1000 - 1000 | €0.568 | €284.00 |
1500 - 1500 | €0.546 | €273.00 |
2000 - 2000 | €0.526 | €263.00 |
2500 + | €0.507 | €253.50 |
**price indicative
Related links
- HARTING Crimp Pin Connector Silver
- HARTING Crimp Pin Connector Silver
- Molex Insulated 0.2mm² to 0.3mm², 24AWG to 22AWG
- TE Connectivity Tin Crimp Pin Connector 26AWG to 22AWG 6.9mm
- RS PRO Insulated 0.2mm² to 0.5mm² 1.4mm Pin Diameter Yellow
- JST 0.2mm² to 0.5mm² 1.2mm Pin Diameter Yellow
- TE Connectivity Insulated 20AWG to 24AWG
- Molex Tin Crimp Pin Connector 9.91mm Pin Length, Red