TE Connectivity, FASTIN-FASTON .250 11 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural
- RS Stock No.:
- 718-7781
- Mfr. Part No.:
- 280263
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)**
€1.16
(exc. VAT)
€1.43
(inc. VAT)
940 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1.16 |
**price indicative
- RS Stock No.:
- 718-7781
- Mfr. Part No.:
- 280263
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Connector Type | Tab | |
Body Material | Nylon | |
Length | 32.5mm | |
Colour | Natural | |
Number of Contacts | 11 | |
Tab Width | 6.35mm | |
Series | FASTIN-FASTON .250 | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Connector Type Tab | ||
Body Material Nylon | ||
Length 32.5mm | ||
Colour Natural | ||
Number of Contacts 11 | ||
Tab Width 6.35mm | ||
Series FASTIN-FASTON .250 | ||
Related links
- TE Connectivity 6.35mm Tab Size, Natural
- TE Connectivity 6.35mm Tab Size, Natural
- TE Connectivity 6.35mm Tab Size, Natural
- TE Connectivity 6.35mm Tab Size, Natural
- TE Connectivity 6.35mm Tab Size, Natural
- TE Connectivity 6.35mm Tab Size, Natural
- TE Connectivity 6.35mm Tab Size, Natural
- TE Connectivity 6.35mm Tab Size, Natural