TE Connectivity, FASTIN-FASTON .250 2 Way Nylon Crimp Terminal Housing, 0.25in Tab Size, Natural
- RS Stock No.:
- 745-4750
- Mfr. Part No.:
- 180923
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)**
€3.05
(exc. VAT)
€3.75
(inc. VAT)
210 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | €0.305 | €3.05 |
50 - 90 | €0.275 | €2.75 |
100 - 490 | €0.248 | €2.48 |
500 + | €0.219 | €2.19 |
**price indicative
- RS Stock No.:
- 745-4750
- Mfr. Part No.:
- 180923
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Connector Type | Tab | |
Body Material | Nylon | |
Length | 22.9mm | |
Colour | Natural | |
Number of Contacts | 2 | |
Tab Width | 0.25in | |
Series | FASTIN-FASTON .250 | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Connector Type Tab | ||
Body Material Nylon | ||
Length 22.9mm | ||
Colour Natural | ||
Number of Contacts 2 | ||
Tab Width 0.25in | ||
Series FASTIN-FASTON .250 | ||