- RS Stock No.:
- 162-2159
- Mfr. Part No.:
- 662462426030
- Manufacturer:
- Wurth Elektronik
63 In stock for delivery within 2 working days
Added
Price Each
€1.61
(exc. VAT)
€1.98
(inc. VAT)
Units | Per unit |
1 - 9 | €1.61 |
10 - 24 | €1.23 |
25 - 49 | €1.17 |
50 - 99 | €1.11 |
100 + | €1.07 |
- RS Stock No.:
- 162-2159
- Mfr. Part No.:
- 662462426030
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
The Wurth Elektronik WR-MPC3 is a black 3.00mm female pre-crimped cable having a total length of 300mm.
RoHS compliant
Operating temperature ranging between -20°C up to +80°C
Wire dimension : 26 (AWG)
Operating temperature ranging between -20°C up to +80°C
Wire dimension : 26 (AWG)
Specifications
Attribute | Value |
---|---|
Series | WR-MPC3 |
Crimp Terminal 1 | WR-MPC3 |
Crimp Terminal 2 | WR-MPC3 |
Crimp Terminal 1 Gender | Female |
Crimp Terminal 2 Gender | Female |
Wire Size | 26AWG |
Cable Length | 300mm |
Sheath Colour | Black |