- RS Stock No.:
- 180-6075
- Manufacturer:
- RS PRO
15 In stock for delivery within 5 working days
Added
Price Each (In a Pack of 5)
€2.73
(exc. VAT)
€3.36
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €2.73 | €13.65 |
25 - 45 | €2.442 | €12.21 |
50 - 95 | €2.202 | €11.01 |
100 - 495 | €2.004 | €10.02 |
500 + | €1.844 | €9.22 |
*price indicative |
- RS Stock No.:
- 180-6075
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
The RS PRO DF11 series Harness Socket Kit has 300mm length and voltage rating of 250V.Mostly used for Hirose connector housing and easily assemble for connectors and harness without crimp tool.
Wire size: AWG20
Colour: Black
Colour: Black
Specifications
Attribute | Value |
---|---|
Series | DF1B |
Crimp Terminal 1 | DF1B |
Crimp Terminal 2 | DF1B |
Crimp Terminal 1 Gender | Female |
Crimp Terminal 2 Gender | Female |
Wire Size | 0.50mm² |
Cable Length | 300mm |
Contact Plating | Tin |
Sheath Colour | Black |
Current Rating | 3 A |
Wire Style | UL1007 |