- RS Stock No.:
- 213-8759
- Mfr. Part No.:
- 648148128130
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 13-09-2024, delivery within 2 working days
Added
Price Each (In a Bag of 10)
€0.676
(exc. VAT)
€0.831
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 40 | €0.676 | €6.76 |
50 - 90 | €0.615 | €6.15 |
100 + | €0.575 | €5.75 |
*price indicative |
- RS Stock No.:
- 213-8759
- Mfr. Part No.:
- 648148128130
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik pre crimped wire comes in a black colour.
It is RoHS Compliant
Specifications
Attribute | Value |
---|---|
Series | WR-WTB |
Crimp Terminal 1 | WR-WTB |
Crimp Terminal 2 | WR-WTB |
Crimp Terminal 1 Gender | Female |
Crimp Terminal 2 Gender | Male |
Wire Size | 0.08mm² |
Cable Length | 300mm |
Sheath Colour | Black |