Phoenix Contact, CF Crimp Die, Conductor End to Sleeve, Wire size 0.25 → 0.75mm²
- RS Stock No.:
- 129-477
- Mfr. Part No.:
- 1212389
- Manufacturer:
- Phoenix Contact
Price Each**
€187.10
(exc. VAT)
€230.13
(inc. VAT)
Temporarily out of stock - back order for despatch 28-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €187.10 |
**price indicative
Related links
- Phoenix Contact Stamped Contact, Wire size 0.25 → 0.75mm²
- Phoenix Contact Conductor End to Sleeve, Wire size 10mm²
- Phoenix Contact Sleeve Connectors, Wire size 0.5mm²
- Phoenix Contact Sleeve Connectors, Wire size 0.5mm
- Phoenix Contact Sleeve Connectors, Wire size 6mm²
- Phoenix Contact Sleeve Connectors, Wire size 4mm²
- Phoenix Contact Sleeve Connectors, Wire size 0.5 → 2.5mm²
- Phoenix Contact Solar Cable Connector, Wire size 2.5 → 6mm²