Phoenix Contact, CRIMPFOX-C Crimp Die, Cable Lug, Wire size 10 → 70mm², Coaxial Type Cable Lug
- RS Stock No.:
- 129-584
- Mfr. Part No.:
- 1212334
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€97.94
(exc. VAT)
€120.47
(inc. VAT)
Temporarily out of stock
- Shipping from 05 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €97.94 |
*price indicative
- RS Stock No.:
- 129-584
- Mfr. Part No.:
- 1212334
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Crimp Connector Type | Cable Lug | |
Coaxial Type | Cable Lug | |
Series | CRIMPFOX-C | |
Wire Size | 10 → 70mm² | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Crimp Connector Type Cable Lug | ||
Coaxial Type Cable Lug | ||
Series CRIMPFOX-C | ||
Wire Size 10 → 70mm² | ||
Related links
- Phoenix Contact Cable Lug Coaxial Type Cable Lug
- Phoenix Contact Cable Lug Coaxial Type Cable Lug
- Phoenix Contact Cable Lug Coaxial Type Cable Lug
- Phoenix Contact Cable Lug Coaxial Type Cable Lug
- Phoenix Contact Cable Lug Coaxial Type Cable Lug
- Phoenix Contact Crimp Coaxial Type Cable Lug
- Phoenix Contact Crimp Coaxial Type Cable Lug
- Phoenix Contact Cable Lug, Wire size 35mm²