Phoenix Contact, CRIMPFOX-C Crimp Die, Ferrule, Wire size 50mm²
- RS Stock No.:
- 131-846
- Mfr. Part No.:
- 1212337
- Manufacturer:
- Phoenix Contact
Price Each**
€84.98
(exc. VAT)
€104.53
(inc. VAT)
Temporarily out of stock - back order for despatch 22-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €84.98 |
**price indicative
Related links
- Phoenix Contact Ferrule, Wire size 35 → 50mm²
- CRIMPFOX-C Crimp Die Wire size 70mm²
- CRIMPFOX-C Crimp Die Wire size 95mm²
- Phoenix Contact Hexagonal Coaxial Type Copper Tube Lug
- Phoenix Contact Ferrule, Wire size 16 → 25mm²
- Phoenix Contact Ferrule, Wire size 0.25 → 10mm²
- Phoenix Contact Crimp, Wire size 25 → 50mm²
- Phoenix Contact Crimp Coaxial Type Cable Lug