Phoenix Contact, CRIMPFOX-C50 Crimp Die, Crimp, Wire size 35 → 50mm²
- RS Stock No.:
- 131-857
- Mfr. Part No.:
- 1212350
- Manufacturer:
- Phoenix Contact
Price Each**
€100.14
(exc. VAT)
€123.17
(inc. VAT)
Temporarily out of stock - back order for despatch 22-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €100.14 |
**price indicative
Related links
- Phoenix Contact Crimp, Wire size 25 → 35mm²
- Phoenix Contact Crimp, Wire size 50 → 70mm²
- Phoenix Contact Crimp, Wire size 95mm²
- Phoenix Contact Ferrule, Wire size 35 → 50mm²
- Phoenix Contact Cable Lug, Wire size 25mm²
- Phoenix Contact Hexagonal Coaxial Type Copper Tube Lug
- Phoenix Contact Crimp, Wire size 35 → 70mm²
- CF 500 Crimp Die Wire size 35 → 50mm²