Phoenix Contact, CRIMPFOX Crimp Die, Tubular Cable Lug, Wire size 7 → 2/0, Coaxial Type Cable lugs
- RS Stock No.:
- 213-0141
- Mfr. Part No.:
- 1212319
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)**
€141.49
(exc. VAT)
€174.03
(inc. VAT)
Temporarily out of stock - back order for despatch 30-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €141.49 |
**price indicative
- RS Stock No.:
- 213-0141
- Mfr. Part No.:
- 1212319
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Crimp Connector Type | Tubular Cable Lug | |
Minimum Wire Size AWG | 2/0 | |
Maximum Wire Size AWG | 7 | |
Number of Contacts | 1 | |
Coaxial Type | Cable lugs | |
For Use With | CRIMPFOX-C120 | |
Series | CRIMPFOX | |
Wire Size | 7 → 2/0 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Crimp Connector Type Tubular Cable Lug | ||
Minimum Wire Size AWG 2/0 | ||
Maximum Wire Size AWG 7 | ||
Number of Contacts 1 | ||
Coaxial Type Cable lugs | ||
For Use With CRIMPFOX-C120 | ||
Series CRIMPFOX | ||
Wire Size 7 → 2/0 | ||
Related links
- Phoenix Contact Tubular Cable Lug Coaxial Type Cable lugs
- Phoenix Contact Tubular Cable Lug Coaxial Type Cable lugs
- Phoenix Contact Tubular Cable Lug Coaxial Type Cable lugs
- Phoenix Contact Tubular Cable Lug Coaxial Type Cable lugs
- Phoenix Contact Tubular Cable Lug Coaxial Type Cable Lug
- Phoenix Contact Tubular Cable Lug Coaxial Type Cable Lug
- Phoenix Contact Tubular Cable Lug Coaxial Type Cable Lug
- Phoenix Contact Cable Lug Coaxial Type Cable Lug