Knipex, 97 Crimp Die, Heatshrink Terminal, Wire size 10 → 20AWG
- RS Stock No.:
- 267-6876
- Mfr. Part No.:
- 97 39 06
- Manufacturer:
- Knipex
Price Each**
€71.27
(exc. VAT)
€87.66
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €71.27 |
**price indicative
Related links
- Knipex Open Barrel Terminal, Wire size 10 → 20AWG
- Knipex Ferrule, Wire size 10 → 16mm²
- Knipex Ferrule, Wire size 10 → 24AWG
- Knipex Tubular Ring Terminal5 → 2,5mm²
- Knipex Solar Cable Connector, Wire size 10 → 14AWG
- Knipex Solar Cable Connector, Wire size 10 → 16AWG
- Knipex Solar Cable Connector, Wire size 10 → 12AWG
- Knipex Solar Cable Connectors MC4, Wire size 10 → 14AWG