- RS Stock No.:
- 268-7133
- Mfr. Part No.:
- 2361497-2
- Manufacturer:
- TE Connectivity
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€361.86
(exc. VAT)
€445.09
(inc. VAT)
Units | Per unit |
1 + | €361.86 |
- RS Stock No.:
- 268-7133
- Mfr. Part No.:
- 2361497-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The TE Connectivity SDE die assemblies for use with SDE (Standard Die Envelope) crimping tool. These crimp die assembly have ability to reshape and compress and it also minimizes the need for multiple types of hand tools. The crimp are manufactured and available for use with a variety of crimp terminal types.
Removable, Interchangeable
Cost effective
Precisely designed
Cost effective
Precisely designed
Specifications
Attribute | Value |
---|---|
Crimp Connector Type | Crimp Tool |
Minimum Wire Size AWG | 28AWG |
Maximum Wire Size AWG | 24AWG |
Series | SDE |
Wire Size | 0.08 → 0.21mm² |
- RS Stock No.:
- 268-7133
- Mfr. Part No.:
- 2361497-2
- Manufacturer:
- TE Connectivity