MECATRACTION, C6HCU Crimp Die, Wire size 35mm²
- RS Stock No.:
- 284-6370
- Mfr. Part No.:
- C6HCU35
- Manufacturer:
- MECATRACTION
Subtotal (1 unit)**
€136.49
(exc. VAT)
€167.88
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €136.49 |
**price indicative
- RS Stock No.:
- 284-6370
- Mfr. Part No.:
- C6HCU35
- Manufacturer:
- MECATRACTION
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | MECATRACTION | |
Maximum Wire Size AWG | 2AWG | |
Series | C6HCU | |
Wire Size | 35mm² | |
Select all | ||
---|---|---|
Manufacturer MECATRACTION | ||
Maximum Wire Size AWG 2AWG | ||
Series C6HCU | ||
Wire Size 35mm² | ||