Klauke, L Crimping Die Set

Bulk discount available

Subtotal (1 unit)*

€146.39

(exc. VAT)

€180.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€146.39
5 - 24€129.12
25 +€121.07

*price indicative

RS Stock No.:
459-6195
Mfr. Part No.:
HL425
Manufacturer:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Maximum Wire Size mm²

25mm²

Terminal Insulation

Uninsulated

Series

L

RoHS Status: Exempt

COO (Country of Origin):
DE

Battery Operated Hydraulic Crimp Tool


From Klauke, a professional quality battery operated crimp tool for heavy duty uninsulated terminals within the wire range 6mm² to 95mm². The head is fully rotatable over 360°, offering versatility in awkward or confined spaces. Dies are automatically extracted after the crimp cycle, with a manual extraction facility provided. This range also includes a selection of appropriate dies and replacement battery.

Features and Benefits:
• An ergonomic design that also permits one-handed operation
• Battery may be fast charged in 40 minutes
• Tool is supplied with charger and battery in a strong carry case
• Carry case has internal compartments to contain die sets
• Die sets in the range 6mm² to 95mm² are available separately, as are replacement batteries and chargers
• The Crimping cycle is 4 seconds
• A Battery Capacity of 2Ah
• Provides approx. 85 Crimping Cycles per Charge
• Weight including battery is 1.6kg

Note

For compatible uninsulated terminals see stock number 531-043 (typical of range).
For appropriate battery see stock number 459-6145.

Related links