- RS Stock No.:
- 667-7744
- Mfr. Part No.:
- 97 39 13 RS
- Manufacturer:
- Knipex
4 In stock for delivery within 2 working days
Added
Price Each
€64.16
(exc. VAT)
€78.92
(inc. VAT)
Units | Per unit |
1 + | €64.16 |
- RS Stock No.:
- 667-7744
- Mfr. Part No.:
- 97 39 13 RS
- Manufacturer:
- Knipex
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Crimp die set 97 39 13
Die for Knipex MultiCrimp® 97 33 01 / 97 33 02 or RS 484-815
For non-insulated cable lugs, crimp lugs and press-fit lugs to DIN 46234 and DIN 46235 as well as extensions, crimp connectors and non-insulated press-fit connectors to DIN 46341 and DIN 46367
The high-quality Knipex MultiCrimp® crimping tool with 3 or 5 additional interchangeable crimping dies. These portable hand crimpers are designed to crimp connectors onto a multi-strand wire.
The crimping dies can be changed quickly and easily without additional tools. It is the only tool with the most common crimping applications in a holster, saving time and space while working. This crimper offers the same services as five pairs of crimping pliers in one tool.
The crimping dies can be changed quickly and easily without additional tools. It is the only tool with the most common crimping applications in a holster, saving time and space while working. This crimper offers the same services as five pairs of crimping pliers in one tool.
The three interchangeable crimping dies in the round quick-change die compartment can be used in a wide range of applications:
- Non-insulated open plug connectors from 0.5 to 6 mm² (plug width 4.8 + 6.3 mm)
- Insulated cable lugs, plugs and butt connectors between 0.5 and 6 mm².
- Insulated and non-insulated end sleeves from 0.25 to 6 mm².
The five interchangeable crimp dies in the round quick-change die compartment can be used in a wide range of applications:
- Non-insulated open cable entry male connectors from 0.5 to 6 mm² (plug width 4.8 + 6.3 mm)
- Insulated cable lugs, male connectors and butt connectors between 0.5 and 6 mm².
- Insulated and non-insulated end sleeves from 0.25 to 6 mm², and 10 / 16 and 25 mm².
- Non-insulated crimp lugs, tubular cable lugs and compression cable lugs in accordance with DIN 46234 and DIN 46235
- Non-insulated crimp lugs, butt connectors and pressure connectors in accordance with DIN 46341 and DIN 46267 from 0.5 to 10 mm²
- Insulated cable lugs, plugs and butt connectors between 0.5 and 6 mm².
- Insulated and non-insulated end sleeves from 0.25 to 6 mm².
The five interchangeable crimp dies in the round quick-change die compartment can be used in a wide range of applications:
- Non-insulated open cable entry male connectors from 0.5 to 6 mm² (plug width 4.8 + 6.3 mm)
- Insulated cable lugs, male connectors and butt connectors between 0.5 and 6 mm².
- Insulated and non-insulated end sleeves from 0.25 to 6 mm², and 10 / 16 and 25 mm².
- Non-insulated crimp lugs, tubular cable lugs and compression cable lugs in accordance with DIN 46234 and DIN 46235
- Non-insulated crimp lugs, butt connectors and pressure connectors in accordance with DIN 46341 and DIN 46267 from 0.5 to 10 mm²
Caractéristiques et avantages :
The Knipex MultiCrimp® crimping tool offers 3 or 5 crimping tools depending on the MultiCrimp® part number chosen
Economical
Professional
Weight reduction.
Economical
Professional
Weight reduction.
Weight: about 40g
Special quality oil-hardened vanadium chrome electric steel
Maintenance tips :
Product maintenance
*Use a light non-mineral oil.
Importance of high quality crimping
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and the terminal. The other is the crimping of the insulation, which relieves vibration and stress. It is important that the electrical connection is gas-tight with no voids between the wire strands and the lug. If there are voids, corrosion can occur, causing resistance and excessive heat that damages the electrical connection. Using a good quality crimping tool will ensure a complete gas tight crimp, preventing future deterioration of the electrical connection and insulation failure
- To maintain proper operation and long service life, shafts and other moving parts should be lubricated regularly.
- Lubrication* is recommended at least every 10,000 cycles when the tool is exposed to dirt or other contaminants.
- The setting of the crimping die ranges should also be checked.
- Adjustment of the pressure setting pin is necessary when the tool preload decreases significantly.
*Use a light non-mineral oil.
Importance of high quality crimping
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and the terminal. The other is the crimping of the insulation, which relieves vibration and stress. It is important that the electrical connection is gas-tight with no voids between the wire strands and the lug. If there are voids, corrosion can occur, causing resistance and excessive heat that damages the electrical connection. Using a good quality crimping tool will ensure a complete gas tight crimp, preventing future deterioration of the electrical connection and insulation failure
Specifications
Attribute | Value |
---|---|
Crimp Connector Type | Terminal |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 10mm² |
Minimum Wire Size AWG | 20AWG |
Maximum Wire Size AWG | 8AWG |
Terminal Insulation | Uninsulated |
Number of Ports | 4 |
For Use With | Crimping plier MultiCrimp® |
Series | 97 |
- RS Stock No.:
- 667-7744
- Mfr. Part No.:
- 97 39 13 RS
- Manufacturer:
- Knipex
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE