Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Hand Tools
/
Cable, Connector & Crimping Tools
/
Crimping Dies
Phoenix Contact, CRIMPFOX LC Crimping Die Set
RS Stock No.:
803-4382
Mfr. Part No.:
1206719
Manufacturer:
Phoenix Contact
View all Crimping Dies
Discontinued product
RS Stock No.:
803-4382
Mfr. Part No.:
1206719
Manufacturer:
Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Crimp insert - CRIMPFOX LC-AI 6 - 1206719
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
Phoenix Contact Die Set for CRIMPFOX LC Hand Crimp Tool
Ferrule crimp die set for the CRIMPFOX LC hand crimp tool. This die set is for ferrules with a wire size range of 0.25 to 6.0mm
2
Phoenix Contact Ferrule Crimping Tools
Attribute
Value
Minimum Wire Size mm²
0.25mm²
Maximum Wire Size mm²
6mm²
Number of Contacts
6
Series
CRIMPFOX LC
Port Colour
Black