SAM Steel 4-way Cross Wrench, 24 mm, 27 mm, 33 mm Capacity
- RS Stock No.:
- 282-8751
- Mfr. Part No.:
- 76-4L
- Manufacturer:
- SAM
Price Each**
€164.21
(exc. VAT)
€201.98
(inc. VAT)
Temporarily out of stock - back order for despatch 23-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €164.21 |
**price indicative
Related links
- Facom 4-way Cross Wrench 27 mm, 33 mm Capacity
- SAM Steel 4-way Cross Wrench 27 mm, 30 mm Capacity
- SAM Steel 4-way Cross Wrench 26 mm 32 mm Capacity
- Facom 4-way Cross Wrench 27 mm 32 mm Capacity
- NWS Alloy Steel 4-way Cross Wrench, 70 mm Capacity
- CK 8-way Cross Wrench, 8 mm Capacity
- CK Cast Alloy 8-way Cross Wrench, 6 mm Capacity
- RS PRO Diecast Zinc 12-way Cross Wrench, 65x65 mm Capacity