Bahco Crowbar, 760 mm Length
- RS Stock No.:
- 124-8337
- Mfr. Part No.:
- NS602-760
- Manufacturer:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-8337
- Mfr. Part No.:
- NS602-760
- Manufacturer:
- Bahco
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Material | Aluminium Bronze | |
| Overall Length | 760 mm | |
| Bar Diameter | 22mm | |
| Claw Ended | Yes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Material Aluminium Bronze | ||
Overall Length 760 mm | ||
Bar Diameter 22mm | ||
Claw Ended Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Bahco Non-sparking Wrecking Bar
Bahco non-sparking wrecking bar, the bar is used as a lever to force apart two objects or to remove nails. Ideal for industrial applications. The wrecking bar is also called a pry bar or crowbar.
Feature and Benefits
Wrecking bar, works as a lever either to force apart two objects or to remove nails
Curved at the forked end to provide more leverage
Material: Aluminium Bronze
Non-sparking
Curved at the forked end to provide more leverage
Material: Aluminium Bronze
Non-sparking
Pry Bars
