- RS Stock No.:
- 111-0714
- Mfr. Part No.:
- KC7050A32.0000C50D00
- Manufacturer:
- KYOCERA
Discontinued product
- RS Stock No.:
- 111-0714
- Mfr. Part No.:
- KC7050A32.0000C50D00
- Manufacturer:
- KYOCERA
Technical data sheets
Legislation and Compliance
Product Details
KC7050A-C5
KC7050A-C5 crystal oscillators from Kyocera feature a CMOS output. These clock oscillators are constructed with seam welding, making them highly reliable, and offered in a miniature ceramic package. The KC7050A-C5 series has a supply voltage of VCC=5.0V.
Suitable applications for clock oscillators include servers, workstations, Ethernet switches, routes, digital cameras and televisions, factory automation and medical equipment. Other suitable uses include data storage devices, industrial products and automotive electronics.
Suitable applications for clock oscillators include servers, workstations, Ethernet switches, routes, digital cameras and televisions, factory automation and medical equipment. Other suitable uses include data storage devices, industrial products and automotive electronics.
Crystal Oscillators 7x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 32MHz |
Frequency Stability | ±50ppm |
Package Type | CSMD |
Output Level | CMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 70°C |
Height | 1.6mm |
Width | 5mm |
Length | 7mm |
Dimensions | 7 x 5 x 1.6mm |
- RS Stock No.:
- 111-0714
- Mfr. Part No.:
- KC7050A32.0000C50D00
- Manufacturer:
- KYOCERA