- RS Stock No.:
- 144-6349
- Mfr. Part No.:
- 545AAA156M250BAG
- Manufacturer:
- Skyworks Solutions Inc
Discontinued product
- RS Stock No.:
- 144-6349
- Mfr. Part No.:
- 545AAA156M250BAG
- Manufacturer:
- Skyworks Solutions Inc
Technical data sheets
Legislation and Compliance
Product Details
The Si545 Ultra Series oscillator utilizes Silicon Laboratories advanced 4th generation DSPLL® technology to provide an ultra-low jitter, low phase noise clock at any output frequency. The device is factory-programmed to any frequency from 0.2 to 1500 MHz with <1 ppb resolution and maintains exceptionally low jitter for both integer and fractional frequencies across its operating range. The Si545 offers excellent reliability and frequency stability as well as guaranteed aging performance.
Ultra low jitter: 80 fs Type RMS (12 kHz - 20 MHz)
Excellent PSRR and supply noise immunity: -80 dBc Type
3x tighter stability than SAW oscillators
3.3 V, 2.5 V and 1.8 V VDD supply operation from the same part number
LVPECL, LVDS, CML, HCSL, CMOS, and Dual CMOS output options
3.2´5 mm package footprint
Excellent PSRR and supply noise immunity: -80 dBc Type
3x tighter stability than SAW oscillators
3.3 V, 2.5 V and 1.8 V VDD supply operation from the same part number
LVPECL, LVDS, CML, HCSL, CMOS, and Dual CMOS output options
3.2´5 mm package footprint
Specifications
Attribute | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 156.25MHz |
Frequency Stability | ±20ppm |
Package Type | SMD |
Output Level | LVPECL |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 1.28mm |
Width | 3.2mm |
Length | 5mm |
Dimensions | 5 x 3.2 x 1.28mm |