Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Passive Components
/
Crystals, Oscillators & Resonators
/
Crystal Oscillators
Epson, 20MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD Q3306JA21013401
RS Stock No.:
173-2538
Mfr. Part No.:
Q3306JA21013401
Manufacturer:
Epson
View this category
Discontinued product
RS Stock No.:
173-2538
Mfr. Part No.:
Q3306JA21013401
Manufacturer:
Epson
Technical data sheets
Legislation and Compliance
Product Details
Specifications
SG8002JA Series Crystal Oscillator Data Sheet
SG-8002 Series Crystal Oscillator Programmable
RoHS Certificate of Compliance
Statement of conformity
SG8002JA
Crystal Oscillators - SMT Plastic case
Attribute
Value
Oscillator Type
XO
Output Frequency
20MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
CMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
70°C
Height
4.45mm
Width
8.65mm
Length
14mm
Dimensions
14 x 8.65 x 4.45mm