AKER, 12MHz Clock Oscillator, ±50ppm HCMOS, 4-Pin SMD S73305-12.000-X-15
- RS Stock No.:
- 173-5841
- Mfr. Part No.:
- S73305-12.000-X-15
- Manufacturer:
- AKER
View all Crystal Oscillators
Temporarily out of stock - back order for despatch 26-06-2023, delivery within 2 working days
Price Each (On a Reel of 250)
€1.831
(exc. VAT)
€2.252
(inc. VAT)
units | Per unit | Per Reel* |
250 - 1000 | €1.831 | €457.75 |
1250 - 2250 | €1.739 | €434.75 |
2500 - 6000 | €1.653 | €413.25 |
6250 + | €1.569 | €392.25 |
*price indicative |
- RS Stock No.:
- 173-5841
- Mfr. Part No.:
- S73305-12.000-X-15
- Manufacturer:
- AKER
- COO (Country of Origin):
- TW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
S73305
Crystal Oscillators 7x5mm Ceramic case
Specifications
Attribute | Value |
Oscillator Type | Clock |
Output Frequency | 12MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | HCMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Height | 1.3mm |
Maximum Operating Temperature | 85°C |
Dimensions | 7 x 5 x 1.3mm |