- RS Stock No.:
- 667-6329
- Mfr. Part No.:
- Q33310F70001711
- Manufacturer:
- Epson
9 In stock for delivery within 2 working days
Price Each
€2.32
(exc. VAT)
€2.85
(inc. VAT)
Units | Per unit |
---|---|
1 - 24 | €2.32 |
25 - 49 | €2.18 |
50 - 99 | €2.06 |
100 - 249 | €1.87 |
250 + | €1.72 |
- RS Stock No.:
- 667-6329
- Mfr. Part No.:
- Q33310F70001711
- Manufacturer:
- Epson
Legislation and Compliance
Product Details
SG-310
![](https://media.rs-online.com/t_line/L6676350-01.jpg)
Crystal Oscillators 3.2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 20MHz |
Frequency Stability | ±100ppm |
Package Type | SMD |
Output Level | CMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Height | 1.05mm |
Maximum Operating Temperature | 85°C |
Width | 2.5mm |
Length | 3.2mm |
Dimensions | 3.2 x 2.5 x 1.05mm |