- RS Stock No.:
- 671-9927
- Mfr. Part No.:
- S51805-20.000-X
- Manufacturer:
- AKER
Temporarily out of stock - back order for despatch 08-08-2024, delivery within 2 working days
Added
Price Each
€3.21
(exc. VAT)
€3.95
(inc. VAT)
Units | Per unit |
1 - 9 | €3.21 |
10 - 49 | €2.95 |
50 - 99 | €2.88 |
100 - 199 | €2.75 |
200 + | €2.69 |
- RS Stock No.:
- 671-9927
- Mfr. Part No.:
- S51805-20.000-X
- Manufacturer:
- AKER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
S51805
Crystal Oscillators 5x3.2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 20MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | CMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Height | 0.95mm |
Maximum Operating Temperature | 85°C |
Width | 3.2mm |
Length | 5mm |
Dimensions | 5 x 3.2 x 0.95mm |
- RS Stock No.:
- 671-9927
- Mfr. Part No.:
- S51805-20.000-X
- Manufacturer:
- AKER