- RS Stock No.:
- 672-0618
- Mfr. Part No.:
- 3H53ET-16.000
- Manufacturer:
- MERCURY
Temporarily out of stock - back order for despatch 07-08-2024, delivery within 2 working days
Added
Price Each
€1.82
(exc. VAT)
€2.24
(inc. VAT)
Units | Per unit |
1 - 24 | €1.82 |
25 - 49 | €1.79 |
50 - 99 | €1.74 |
100 - 249 | €1.71 |
250 + | €1.68 |
- RS Stock No.:
- 672-0618
- Mfr. Part No.:
- 3H53ET-16.000
- Manufacturer:
- MERCURY
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Mercury H53 Series, HCMOS Close-Tolerance Oscillators
Dimensions: 5 x 3.2 x 1.2 mm
Supply Voltage: 1.2 V to 5 V
Seam sealed ceramic base clock oscillators
Supply Voltage: 1.2 V to 5 V
Seam sealed ceramic base clock oscillators
Crystal Oscillators 5x3.2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 16MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | HCMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 1.2mm |
Width | 3.2mm |
Length | 5mm |
Dimensions | 5 x 3.2 x 1.2mm |
- RS Stock No.:
- 672-0618
- Mfr. Part No.:
- 3H53ET-16.000
- Manufacturer:
- MERCURY