- RS Stock No.:
- 693-9285
- Mfr. Part No.:
- XO32050UITA-40.000
- Manufacturer:
- Euroquartz
Temporarily out of stock - back order for despatch 13-08-2024, delivery within 2 working days
Price Each
€1.80
(exc. VAT)
€2.21
(inc. VAT)
Units | Per unit |
1 - 14 | €1.80 |
15 - 49 | €1.48 |
50 - 99 | €1.46 |
100 - 199 | €1.39 |
200 + | €1.37 |
- RS Stock No.:
- 693-9285
- Mfr. Part No.:
- XO32050UITA-40.000
- Manufacturer:
- Euroquartz
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XO32
Crystal Oscillators 3.2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 40MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | HCMOS, LSTTL |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Height | 0.95mm |
Maximum Operating Temperature | 85°C |
Width | 2.5mm |
Length | 3.2mm |
Dimensions | 3.2 x 2.5 x 0.95mm |
- RS Stock No.:
- 693-9285
- Mfr. Part No.:
- XO32050UITA-40.000
- Manufacturer:
- Euroquartz