Abracon, 48MHz XO Oscillator, ±20ppm HCMOS, TTL, 4-Pin SMD ASV-48.000MHz-EJ
- RS Stock No.:
- 703-2155
- Mfr. Part No.:
- ASV-48.000MHz-EJ
- Manufacturer:
- Abracon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 703-2155
- Mfr. Part No.:
- ASV-48.000MHz-EJ
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Oscillator Type | XO | |
| Output Frequency | 48MHz | |
| Frequency Stability | ±20ppm | |
| Package Type | SMD | |
| Output Level | HCMOS, TTL | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -20°C | |
| Height | 1.8mm | |
| Maximum Operating Temperature | 70°C | |
| Width | 5mm | |
| Length | 7mm | |
| Dimensions | 7 x 5 x 1.8mm | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type XO | ||
Output Frequency 48MHz | ||
Frequency Stability ±20ppm | ||
Package Type SMD | ||
Output Level HCMOS, TTL | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -20°C | ||
Height 1.8mm | ||
Maximum Operating Temperature 70°C | ||
Width 5mm | ||
Length 7mm | ||
Dimensions 7 x 5 x 1.8mm | ||

