- RS Stock No.:
- 796-0552
- Mfr. Part No.:
- QX8T50B2.457600B50TT
- Manufacturer:
- QANTEK
2 In stock for delivery within 2 working days
Added
Price Each
€4.06
(exc. VAT)
€4.99
(inc. VAT)
Units | Per unit |
1 - 9 | €4.06 |
10 - 49 | €3.31 |
50 - 99 | €3.04 |
100 - 199 | €2.82 |
200 + | €2.64 |
- RS Stock No.:
- 796-0552
- Mfr. Part No.:
- QX8T50B2.457600B50TT
- Manufacturer:
- QANTEK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QX8
8 pin Dual-in-Line HCMOS Clock Oscillator
Industry-standard 8 pin DIL package for compatibility
Hermetically sealed package for reliability and low aging
Tristate function (Enable/Disable)
Hermetically sealed package for reliability and low aging
Tristate function (Enable/Disable)
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 2.4576MHz |
Frequency Stability | ±50ppm |
Package Type | PDIP |
Output Level | HCMOS |
Mounting Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 5.08mm |
Width | 13.21mm |
Length | 13.21mm |
Dimensions | 13.21 x 13.21 x 5.08mm |
- RS Stock No.:
- 796-0552
- Mfr. Part No.:
- QX8T50B2.457600B50TT
- Manufacturer:
- QANTEK