- RS Stock No.:
- 813-6343
- Mfr. Part No.:
- QX233A32.00000B15R
- Manufacturer:
- QANTEK
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€1.04
(exc. VAT)
€1.28
(inc. VAT)
Units | Per unit |
1 + | €1.04 |
- RS Stock No.:
- 813-6343
- Mfr. Part No.:
- QX233A32.00000B15R
- Manufacturer:
- QANTEK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QX2
Crystal Oscillators 2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 32MHz |
Frequency Stability | ±25ppm |
Package Type | SMD |
Output Level | HCMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 0.95mm |
Width | 2mm |
Length | 2.5mm |
Dimensions | 2.5 x 2 x 0.95mm |
- RS Stock No.:
- 813-6343
- Mfr. Part No.:
- QX233A32.00000B15R
- Manufacturer:
- QANTEK