Epson, 24.576MHz XO Oscillator CMOS, 4-Pin X1G004481001612

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
904-7825
Mfr. Part No.:
X1G004481001612
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Oscillator Type

XO

Output Frequency

24.576MHz

Output Level

CMOS

Mounting Type

Surface Mount

Height

1.3mm

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.3mm

Related links