- RS Stock No.:
- 144-1025
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-1025
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro AA Microprocessor Crystals, 13.5mm x 4.6mm
From RS Pro, these through hole microprocessor crystal units offer a wide frequency range within an industry standard package.
Product Applications:
These microprocessor crystal units are suitable for clock and timing applications and act as an excellent clock signal generator for CPUs. They are also suitable for communication and networking applications.
Specifications
Attribute | Value |
---|---|
Standard Frequency | 1.8432MHz |
Mounting Type | Through Hole |
Load Capacitance | 13pF |
Pin Count | 2 |
Length | 11.05mm |
Width | 4.65mm |
Height | 13.49mm |
Dimensions | 11.05 x 4.65 x 13.49mm |
Frequency Tolerance | ±50ppm |
Frequency Stability | ±100ppm |
Series Resistance | 700Ω |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -20°C |
- RS Stock No.:
- 144-1025
- Manufacturer:
- RS PRO