RS PRO 4MHz Crystal ±30ppm 2-Pin 11.35 x 5 x 3.5mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
144-1050
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Standard Frequency

4MHz

Mounting Type

Through Hole

Load Capacitance

18pF

Pin Count

2

Length

11.35mm

Width

5mm

Height

3.5mm

Dimensions

11.35 x 5 x 3.5mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

130Ω

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C