- RS Stock No.:
- 144-5030
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-5030
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro HB Surface Mount Microprocessor Crystals, 7mm x 5mm
From RS Pro, these surface mount microprocessor crystals feature a low profile. With a wide frequency range, they also offer stability and tight tolerance to ±10 ppm.
Specifications
Attribute | Value |
---|---|
Standard Frequency | 6MHz |
Mounting Type | Surface Mount |
Load Capacitance | 20pF |
Package Type | SMT |
Pin Count | 4 |
Length | 7mm |
Width | 5mm |
Height | 1.1mm |
Dimensions | 7 x 5 x 1.1mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 100Ω |
Maximum Operating Temperature | 60°C |
Minimum Operating Temperature | -10°C |
- RS Stock No.:
- 144-5030
- Manufacturer:
- RS PRO