- RS Stock No.:
- 144-5048
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-5048
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro HF Surface Mount Microprocessor Crystals, 6mm x 3.5mm
From RS Pro, these surface mount microprocessor crystals feature a low profile design. They offer high accuracy and frequency stability alongside a wide frequency range.
Specifications
Attribute | Value |
---|---|
Standard Frequency | 12MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | SMT |
Pin Count | 2 |
Length | 5.2mm |
Width | 3.3mm |
Height | 1.2mm |
Dimensions | 5.2 x 3.3 x 1.2mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±30ppm |
Series Resistance | 80Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 144-5048
- Manufacturer:
- RS PRO