- RS Stock No.:
- 171-0285
- Mfr. Part No.:
- ABM3C-16.000MHZ-D4Y-T
- Manufacturer:
- Abracon
Discontinued product
- RS Stock No.:
- 171-0285
- Mfr. Part No.:
- ABM3C-16.000MHZ-D4Y-T
- Manufacturer:
- Abracon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABM3C
Abracon ABM3C series SMD crystals are low in height so suitable for thin equipment. Tight tolerance and stability. New seam sealed package available (code "C")
Applications
High density applications
Pagers
PCMCIA and wireless applications
Communication and test equipment
Pagers
PCMCIA and wireless applications
Communication and test equipment
Crystals 5x3.2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 16MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | SMD |
Length | 5mm |
Width | 3.2mm |
Height | 1.3mm |
Dimensions | 5 x 3 x 1.3mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 171-0285
- Mfr. Part No.:
- ABM3C-16.000MHZ-D4Y-T
- Manufacturer:
- Abracon