- RS Stock No.:
- 173-2233
- Mfr. Part No.:
- Q13MC1461000612
- Manufacturer:
- EPSON
Discontinued product
- RS Stock No.:
- 173-2233
- Mfr. Part No.:
- Q13MC1461000612
- Manufacturer:
- EPSON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MC-146
Watch Crystals 32.768kHz
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32.768kHz |
Mounting Type | Surface Mount |
Load Capacitance | 6pF |
Package Type | MC-146 |
Pin Count | 4 |
Length | 6.7mm |
Width | 1.5mm |
Height | 1.25mm |
Dimensions | 6.7 x 1.5 x 1.25mm |
Frequency Tolerance | ±20ppm |
Series Resistance | 65kΩ |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 173-2233
- Mfr. Part No.:
- Q13MC1461000612
- Manufacturer:
- EPSON