- RS Stock No.:
- 173-2322
- Mfr. Part No.:
- Q24FA20H0034412
- Manufacturer:
- EPSON
Temporarily out of stock - back order for despatch 06-09-2024, delivery within 2 working days
Price Each (On a Reel of 250)
€1.252
(exc. VAT)
€1.54
(inc. VAT)
Units | Per unit | Per Reel* |
250 - 1000 | €1.252 | €313.00 |
1250 - 2250 | €1.152 | €288.00 |
2500 + | €1.09 | €272.50 |
*price indicative |
- RS Stock No.:
- 173-2322
- Mfr. Part No.:
- Q24FA20H0034412
- Manufacturer:
- EPSON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
EPSON FA-20H Miniature SMD Crystal
The FA-20H Series is a low profile, ultra miniature surface mount crystal from EPSON. Applications in Mobile phones, Bluetooth, W-LAN, ISM band radio and Clock for MPU.
Features & Benefits:
Nominal frequency range: 12 MHz to 48 MHz
External dimensions: 2.5 x 2.0 x 0.55 mm
Overtone order: Fundamental
External dimensions: 2.5 x 2.0 x 0.55 mm
Overtone order: Fundamental
Crystals 2.5x2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 25MHz |
Mounting Type | Surface Mount |
Load Capacitance | 9pF |
Package Type | FA-20H |
Pin Count | 4 |
Length | 2.5mm |
Width | 2mm |
Height | 0.55mm |
Dimensions | 2.5 x 2 x 0.55mm |
Frequency Tolerance | ±10ppm |
Series Resistance | 80Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 173-2322
- Mfr. Part No.:
- Q24FA20H0034412
- Manufacturer:
- EPSON