- RS Stock No.:
- 173-4400
- Mfr. Part No.:
- FK255EIHM0.032768-T3
- Manufacturer:
- Fox Electronics
Discontinued product
- RS Stock No.:
- 173-4400
- Mfr. Part No.:
- FK255EIHM0.032768-T3
- Manufacturer:
- Fox Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FX255 Tunign Fork Crystal
From Fox Electronics, this SMD Tuning Fork crystal features a compact package size and long term stability. The Fox FX255 Tuning Form Watch Crystal has a standard frequency of 32.768 kHz.
Watch Crystals 32.768kHz
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32.768kHz |
Mounting Type | Surface Mount |
Load Capacitance | 12.5pF |
Package Type | SMD |
Pin Count | 2 |
Length | 4.9mm |
Width | 1.8mm |
Height | 1mm |
Dimensions | 4.9 x 1.8 x 1mm |
Frequency Tolerance | ±20ppm |
Series Resistance | 70kΩ |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 173-4400
- Mfr. Part No.:
- FK255EIHM0.032768-T3
- Manufacturer:
- Fox Electronics