- RS Stock No.:
- 173-4502
- Mfr. Part No.:
- 14.7456MHZ MQ/30/30/-40+85/12PF
- Manufacturer:
- Euroquartz
Temporarily out of stock - back order for despatch 14-08-2024, delivery within 2 working days
Added
Price Each (On a Reel of 1000)
€1.148
(exc. VAT)
€1.412
(inc. VAT)
Units | Per unit | Per Reel* |
1000 + | €1.148 | €1,148.00 |
*price indicative |
- RS Stock No.:
- 173-4502
- Mfr. Part No.:
- 14.7456MHZ MQ/30/30/-40+85/12PF
- Manufacturer:
- Euroquartz
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
MQ - Euroquartz
Crystals 7x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 14.7456MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 4 |
Length | 7mm |
Width | 5mm |
Height | 1.2mm |
Dimensions | 7 x 5 x 1.2mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 40Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 173-4502
- Mfr. Part No.:
- 14.7456MHZ MQ/30/30/-40+85/12PF
- Manufacturer:
- Euroquartz