- RS Stock No.:
- 173-5652
- Mfr. Part No.:
- FOXLF040
- Manufacturer:
- Fox Electronics
Discontinued product
- RS Stock No.:
- 173-5652
- Mfr. Part No.:
- FOXLF040
- Manufacturer:
- Fox Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HC49 & HC49U Fox Electronics
High Frequency Range
Fundamental to 40 MHz
Resistance Weld
Fundamental to 40 MHz
Resistance Weld
Crystals Through Hole
Specifications
Attribute | Value |
---|---|
Standard Frequency | 4MHz |
Mounting Type | Through Hole |
Load Capacitance | 20pF |
Package Type | HC-49-ULF |
Pin Count | 2 |
Length | 11.05mm |
Width | 4.65mm |
Height | 13.46mm |
Dimensions | 11.05 x 4.65 x 13.46mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 100Ω |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -20°C |
- RS Stock No.:
- 173-5652
- Mfr. Part No.:
- FOXLF040
- Manufacturer:
- Fox Electronics