MERCURY 18.432MHz Crystal ±30ppm HC-49-US SMD 2-Pin 11.2 x 4.5 x 4mm
- RS Stock No.:
- 177-5233
- Mfr. Part No.:
- M49-18.432-18-30/50/4085
- Manufacturer:
- MERCURY
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 1000)
€0.255
(exc. VAT)
€0.314
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 2000 | €0.255 | €255.00 |
3000 + | €0.242 | €242.00 |
*price indicative
- RS Stock No.:
- 177-5233
- Mfr. Part No.:
- M49-18.432-18-30/50/4085
- Manufacturer:
- MERCURY
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
M49
Crystals SMT Metal case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 18.432MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | HC-49-US SMD |
Pin Count | 2 |
Length | 11.2mm |
Width | 4.5mm |
Height | 4mm |
Dimensions | 11.2 x 4.5 x 4mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 40Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |