- RS Stock No.:
- 177-5234
- Mfr. Part No.:
- M49-27.000-18-30/50/4085
- Manufacturer:
- MERCURY
Temporarily out of stock - back order for despatch 09-08-2024, delivery within 2 working days
Added
Price Each (On a Reel of 1000)
€0.232
(exc. VAT)
€0.285
(inc. VAT)
Units | Per unit | Per Reel* |
1000 - 2000 | €0.232 | €232.00 |
3000 + | €0.221 | €221.00 |
*price indicative |
- RS Stock No.:
- 177-5234
- Mfr. Part No.:
- M49-27.000-18-30/50/4085
- Manufacturer:
- MERCURY
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
M49
Crystals SMT Metal case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 27MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | HC-49-US SMD |
Pin Count | 2 |
Length | 11.2mm |
Width | 4.5mm |
Height | 4mm |
Dimensions | 11.2 x 4.5 x 4mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 40Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 177-5234
- Mfr. Part No.:
- M49-27.000-18-30/50/4085
- Manufacturer:
- MERCURY