- RS Stock No.:
- 178-2499
- Mfr. Part No.:
- ATS036SM-1
- Manufacturer:
- CTS
Discontinued product
- RS Stock No.:
- 178-2499
- Mfr. Part No.:
- ATS036SM-1
- Manufacturer:
- CTS
- COO (Country of Origin):
- CN
CTS has a wide variety of crystal (XTAL) products that are available in multiple package types and frequencies. Perfect crystal solutions whether you are starting a new design with critical specifications or if you just need a reliable source for an existing application. Available in glass seal or seam seal packages with sizes as small as 1.6mm ´ 1.2mm.
High Q quartz resonators
Fundamental and 3rd overtone crystal designs
Low cost ceramic small package footprints – to 1.6mmx1.2mm size
Tight stability options: as low as ±10ppm, -30°C to +85°C operating temperature range
Real Time clock reference @ 32.768kHz [tuning fork crystal design], TF type models
Operating temperatures to -40°C to +150°C
Legacy metal packages available: HC-49/U, HC-49/US, HC-49/US-SM
Fundamental and 3rd overtone crystal designs
Low cost ceramic small package footprints – to 1.6mmx1.2mm size
Tight stability options: as low as ±10ppm, -30°C to +85°C operating temperature range
Real Time clock reference @ 32.768kHz [tuning fork crystal design], TF type models
Operating temperatures to -40°C to +150°C
Legacy metal packages available: HC-49/U, HC-49/US, HC-49/US-SM
Attribute | Value |
---|---|
Standard Frequency | 3.5795MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | HC-49/US-SM |
Pin Count | 2 |
Length | 11.1mm |
Width | 4.83mm |
Height | 3.6mm |
Dimensions | 11.1 x 4.83 x 3.6mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 150Ω |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
- RS Stock No.:
- 178-2499
- Mfr. Part No.:
- ATS036SM-1
- Manufacturer:
- CTS
- COO (Country of Origin):
- CN
CTS has a wide variety of crystal (XTAL) products that are available in multiple package types and frequencies. Perfect crystal solutions whether you are starting a new design with critical specifications or if you just need a reliable source for an existing application. Available in glass seal or seam seal packages with sizes as small as 1.6mm ´ 1.2mm.
High Q quartz resonators
Fundamental and 3rd overtone crystal designs
Low cost ceramic small package footprints – to 1.6mmx1.2mm size
Tight stability options: as low as ±10ppm, -30°C to +85°C operating temperature range
Real Time clock reference @ 32.768kHz [tuning fork crystal design], TF type models
Operating temperatures to -40°C to +150°C
Legacy metal packages available: HC-49/U, HC-49/US, HC-49/US-SM
Fundamental and 3rd overtone crystal designs
Low cost ceramic small package footprints – to 1.6mmx1.2mm size
Tight stability options: as low as ±10ppm, -30°C to +85°C operating temperature range
Real Time clock reference @ 32.768kHz [tuning fork crystal design], TF type models
Operating temperatures to -40°C to +150°C
Legacy metal packages available: HC-49/U, HC-49/US, HC-49/US-SM
Attribute | Value |
---|---|
Standard Frequency | 3.5795MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | HC-49/US-SM |
Pin Count | 2 |
Length | 11.1mm |
Width | 4.83mm |
Height | 3.6mm |
Dimensions | 11.1 x 4.83 x 3.6mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 150Ω |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |