- RS Stock No.:
- 226-0634
- Mfr. Part No.:
- FC4STCBMF8.0
- Manufacturer:
- Abracon
400 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 200)
€0.211
(exc. VAT)
€0.26
(inc. VAT)
Units | Per unit | Per Bag* |
200 - 400 | €0.211 | €42.20 |
600 - 800 | €0.20 | €40.00 |
1000 - 2400 | €0.168 | €33.60 |
2600 - 4800 | €0.159 | €31.80 |
5000 + | €0.152 | €30.40 |
*price indicative |
- RS Stock No.:
- 226-0634
- Mfr. Part No.:
- FC4STCBMF8.0
- Manufacturer:
- Abracon
Technical data sheets
Legislation and Compliance
Product Details
The Abracon FC4ST series is the thru-hole crystal with resistance weld seal and it have termination finish of the sn, ag3.0 and cu0.5. The shunt capacitance of this thru-hole crystal is the 7 pF and its load capacitance is the 20 pF.
Tolerances down to ±10 ppm
Stabilities down to ±5 ppm
Operating temperature range to -20°C to +70°C
Stabilities down to ±5 ppm
Operating temperature range to -20°C to +70°C
Specifications
Attribute | Value |
---|---|
Standard Frequency | 8MHz |
Mounting Type | Through Hole |
Load Capacitance | 20pF |
Package Type | HC-49-SLF |
Pin Count | 2 |
Dimensions | 11.35 x 4.64 x 3.6mm |
Frequency Tolerance | ±30ppm |
- RS Stock No.:
- 226-0634
- Mfr. Part No.:
- FC4STCBMF8.0
- Manufacturer:
- Abracon