Abracon 0.032768 MHz Crystal ±20 ppm Cylindrical 2-Pin 16.3 mm 3.1mm
- RS Stock No.:
- 226-0725
- Mfr. Part No.:
- FKT38EIHQ0.032768
- Manufacturer:
- Abracon
Bulk discount available
Subtotal (1 unit)*
€0.53
(exc. VAT)
€0.65
(inc. VAT)
Last RS stock
- 180 left, ready to ship from another location
- Final 1,312 unit(s) shipping from 12 May 2026
Units | Per unit |
|---|---|
| 1 - 49 | €0.53 |
| 50 - 99 | €0.42 |
| 100 + | €0.36 |
*price indicative
- RS Stock No.:
- 226-0725
- Mfr. Part No.:
- FKT38EIHQ0.032768
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 0.032768MHz | |
| Mount Type | Through Hole | |
| Load Capacitance | 12.5pF | |
| Package Type | Cylindrical | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 16.3mm | |
| Width | 3.1mm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | ±0.04 ppm | |
| Minimum Operating Temperature | -20°C | |
| Series Resistance | 35kΩ | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | FKT38 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 0.032768MHz | ||
Mount Type Through Hole | ||
Load Capacitance 12.5pF | ||
Package Type Cylindrical | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 16.3mm | ||
Width 3.1mm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability ±0.04 ppm | ||
Minimum Operating Temperature -20°C | ||
Series Resistance 35kΩ | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series FKT38 | ||
Automotive Standard No | ||
The Abracon SMD TFork crystal has 32.768 kHz standard frequency and ± 20 ppm frequency tolerance. It is surface mount and has 16.3mm height and 3.1 mm diameter. It is lead(Pb) free and has -20 to +60°C temperature. It has 12.5pF load capacitance.
It is RoHS compliant
Related links
- Abracon 0.032768 MHz Crystal ±20 ppm Cylindrical 2-Pin 16.3 mm 3.1mm
- Abracon 0.032768 MHz Crystal ±20 ppm Cylindrical 2-Pin 11.3 mm 2.1mm
- Abracon 0.032768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.5 mm 1.6 mm 1mm
- Abracon 0.032768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- Abracon 0.032768 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 2.5 mm 8.7 mm 3.7mm
- Abracon 0.032768 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1.4 mm 7 mm 1.5mm
- Abracon 0.032768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.6 mm 2.05 mm 1.2mm
- Abracon 0.032768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.9 mm 4.1 mm 1.5mm
