- RS Stock No.:
- 671-9485
- Mfr. Part No.:
- C5S-14.7456-12-3030-X
- Manufacturer:
- AKER
Discontinued product
- RS Stock No.:
- 671-9485
- Mfr. Part No.:
- C5S-14.7456-12-3030-X
- Manufacturer:
- AKER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
C5S
Crystals 5x3.2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 14.7456MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 4 |
Length | 5mm |
Width | 3.2mm |
Height | 1mm |
Dimensions | 5 x 3.2 x 1mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 70Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 671-9485
- Mfr. Part No.:
- C5S-14.7456-12-3030-X
- Manufacturer:
- AKER