- RS Stock No.:
- 675-4914
- Mfr. Part No.:
- E3SB25.0000F12E11
- Manufacturer:
- Hosonic
Discontinued product
- RS Stock No.:
- 675-4914
- Mfr. Part No.:
- E3SB25.0000F12E11
- Manufacturer:
- Hosonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
E3SB
Crystals 3.2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 25MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 4 |
Length | 3.2mm |
Width | 2.5mm |
Height | 0.65mm |
Dimensions | 3.2 x 2.5 x 0.65mm |
Frequency Tolerance | ±10ppm |
Frequency Stability | ±10ppm |
Series Resistance | 70Ω |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -20°C |
- RS Stock No.:
- 675-4914
- Mfr. Part No.:
- E3SB25.0000F12E11
- Manufacturer:
- Hosonic